Sign in to ask questions about the Bourns 4814P-1-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-1-104 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-1-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.