The 4814P-1-151 is a 7-element isolated resistor network from Bourns, featuring a resistance of 150R and a tolerance of 2%. It is packaged in a SOIC package and is suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a power per element rating of 160mW. It is not RoHS compliant and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-1-151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-1-151 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-1-151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.