
The Bourns 4814P-1-223 is a 7-element isolated resistor network with a resistance of 22kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network is rated for operation between -55°C and 125°C. Each element has a power rating of 160mW. The resistor network is not RoHS compliant.
Sign in to ask questions about the Bourns 4814P-1-223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-1-223 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-1-223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.