
Bussed resistor network featuring thick film technology for 10kΩ resistance with a 2% tolerance. This surface mount component offers 7 elements and 13 resistors, rated for 50V DC and 80mW per element. Operating across a -55°C to 125°C temperature range, it is housed in a SOIC package with a 1.27mm terminal pitch and gull wing terminations. RoHS compliant and supplied on tape and reel.
Bourns 4814P-2-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Resistors | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-2-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
