
This 13-resistor bussed network features a resistance of 100kR with a tolerance of 2%. It is constructed using THICK FILM technology and is designed for surface mount applications. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a molded package with a lead pitch of 1.27mm and a terminal pitch of 1.27mm.
Sign in to ask questions about the Bourns 4814P-2-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-2-104 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-2-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
