
The 4814P-2-223 is a 13-resistor bussed network from Bourns, featuring a resistance of 22kR with a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a DSOP-14 mold with a lead pitch of 1.27mm and a terminal pitch of 1.27mm. It is not RoHS compliant and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Bourns 4814P-2-223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-2-223 technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-2-223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
