The 4814P-2-470 is a bussed resistor network from Bourns, featuring 13 elements with a resistance of 47 ohms and a tolerance of 2%. It is designed for surface mount applications and is packaged in a SOIC case. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4814P-2-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-2-470 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-2-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.