RES NETWORK 24 RES 1K OHM 14SOIC
Bourns 4814P-3-102/102LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 24 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 1kR |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
No datasheet is available for this part.