The 4814P-T01-102 is a 7-element isolated resistor network from Bourns, featuring a DC rated voltage of 50V and a resistance of 1kR with a tolerance of 2%. This surface-mount device is packaged in a SOIC case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is rated for 160mW of power per element and is available in quantities of 50 in rail or tube packaging.
Bourns 4814P-T01-102 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.