
Surface mount resistor network featuring 7 isolated elements, each with a 10kR resistance and 2% tolerance. This thick film component operates from -55°C to 125°C with a 50V voltage rating and 160mW power per element. Packaged in SOIC with a 1.27mm terminal pitch, it measures 0.39 inches in length, 0.22 inches in width, and 0.085 inches in height.
Sign in to ask questions about the Bourns 4814P-T01-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-T01-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Length | 130um |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
