
The 4814P-T01-272LF is a 7-element isolated resistor network from Bourns, featuring a resistance of 2.7kR and a maximum power rating of 160mW. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards. The resistors are isolated from each other, making this network suitable for applications where isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-T01-272LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-272LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.