
Surface mount thick film resistor network featuring 7 isolated elements with a resistance of 33 Ohms and 2% tolerance. This component operates across a temperature range of -55°C to 125°C with a 50V DC rated voltage and 160mW power per element. Packaged in a 14-pin SOIC (Gull Wing) SMD package with a 1.27mm terminal pitch, it is RoHS compliant and supplied in a tube.
Bourns 4814P-T01-330LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Length | 0.13mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-330LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
