Surface mount resistor network featuring thick film technology, offering 7 isolated elements with a resistance of 470 Ohms and a 2% tolerance. This component operates within a temperature range of -55°C to 125°C, with a voltage rating of 50V and power dissipation of 160mW per element. Packaged in a 14-pin SOIC (SOM) package with gull wing leads, it has a terminal pitch of 1.27mm and dimensions of 9.91mm (L) x 7.62mm (D) x 2.03mm (H).
Bourns 4814P-T01-471LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 2.03mm |
| Lead Length | 130um |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.