
Surface mount resistor network featuring 7 isolated elements, each with a resistance of 4.7kR and a 2% tolerance. This thick film component operates within a temperature range of -55°C to 125°C, with a voltage rating of 50V and power dissipation of 160mW per element. Packaged in a 14-pin SOIC case with a 1.27mm terminal pitch, it is RoHS compliant.
Bourns 4814P-T01-472LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Length | 130um |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T01-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
