The 4814P-T02-102 is a 13-element bussed resistor network from Bourns, featuring a resistance of 1kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network operates over a temperature range of -55°C to 125°C and has a power per element of 80mW. It is not RoHS compliant and is available in quantities of 50 per rail/Tube packaging.
Bourns 4814P-T02-102 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
