The 4814P-T02-104 is a 13-resistor bussed network from Bourns with a resistance of 100kR and a tolerance of 2%. It is available in a SOIC package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is surface mountable and is packaged in a rail/tube format with 50 units per package. Each resistor has a power rating of 80mW.
Sign in to ask questions about the Bourns 4814P-T02-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4814P-T02-104 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.085inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-T02-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.