The 4814P-T02-221LF is a 13-resistor bussed network from Bourns with a resistance of 220 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The resistors are packaged in a molded case with a gull wing termination and are available in quantities of 50. The network is RoHS compliant and features a power per element of 80mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4814P-T02-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4814P-T02-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.