The Bourns 4814P-T03-103/103 is a dual terminator resistor network with 24 resistors, each rated at 10kR with a tolerance of 2%. This component is packaged in a molded case with a gull wing termination and is suitable for operation in temperatures ranging from -55°C to 125°C. The resistor network is available in rail or tube packaging and has a terminal pitch of 1.27mm.
Bourns 4814P-T03-103/103 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 24 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-T03-103/103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.