Bourns 4814P-T03-262/362 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 24 |
| Packaging | Rail/Tube |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4814P-T03-262/362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.