
Surface mount thick film resistor network featuring 8 isolated elements, each with 1k Ohm resistance and 2% tolerance. Operating temperature range from -55°C to 125°C, with a power rating of 160mW per element and a voltage rating of 50V. Packaged in a 16-pin SOIC (Gull Wing) SMD package with a 1.27mm terminal pitch, suitable for tape and reel packaging.
Sign in to ask questions about the Bourns 4816P-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-102LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.