
The 4816P-001-104LF is an 8-resistor array from Bourns with a resistance of 100kR and a tolerance of 2%. It is available in a SOIC package, suitable for surface mount technology, and is rated for operation between -55°C and 125°C. The resistors are isolated from each other and are packaged in a tape and reel format with 2000 units per package. Each resistor has a power rating of 1.28W.
Sign in to ask questions about the Bourns 4816P-001-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-001-104LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 100kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-001-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
