The 4816P-001-152LF is an 8-resistor network from Bourns with a resistance of 1.5kR and a tolerance of 2%. It is available in a SOIC package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are isolated and are suitable for surface mount applications. The network is supplied on tape and reel in quantities of 2000.
Bourns 4816P-001-152LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 1.5kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.