
The 4816P-001-222LF is an 8-resistor network from Bourns, featuring a resistance of 2.2kR with a tolerance of 2%. It is designed for isolated applications and is available in a package quantity of 2000 units per reel. The resistors are surface mountable and can operate within a temperature range of -55°C to 125°C. With a power per element of 1.28W, this resistor network is suitable for a variety of applications.
Sign in to ask questions about the Bourns 4816P-001-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-001-222LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 2.2kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-001-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.