
This 8-resistor network from Bourns features a resistance of 330 ohms per element and a maximum power rating of 1.28 watts. The resistors are packaged in a SOIC case and are suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The network is available in quantities of 2000 units, packaged on tape and reel.
Sign in to ask questions about the Bourns 4816P-001-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-001-331LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 330R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-001-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.