
The Bourns 4816P-001-332LF is an 8-resistor network with a resistance of 3.3kR and a power rating of 1.28W. It is packaged in a SOIC package and is suitable for surface mount applications. The resistors are isolated and have a tolerance of 2%. The device operates over a temperature range of -55°C to 125°C.
Bourns 4816P-001-332LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 3.3kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
