
The Bourns 4816P-001-472LF is an 8-resistor network with a resistance of 4.7kR and a tolerance of 2%. It is packaged in a SOIC package and has a power per element of 1.28W. The operating temperature range is from -55°C to 125°C. This component is suitable for use in general applications.
Sign in to ask questions about the Bourns 4816P-001-472LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-001-472LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 4.7kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-001-472LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.