Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
Bourns 4816P-002-103 technical specifications.
| Package/Case | Molded |
| Number of Elements | 15 |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.