
The 4816P-002-103LF is a 15-resistor network from Bourns with a resistance of 10kR and a power per element of 1.28W. It is packaged in a SOIC package and is suitable for surface mount technology. The network operates over a temperature range of -55°C to 125°C and is available in quantities of 2000 per reel.
Sign in to ask questions about the Bourns 4816P-002-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-002-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 10kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-002-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.