
The 4816P-002-221LF is a 15-resistor network from Bourns with a total resistance of 220 ohms and a tolerance of 2%. It is available in a 2000-piece tape and reel package. The resistors are mounted in a surface-mount technology (SMD/SMT) package and are suitable for use in temperatures ranging from -55°C to 125°C.
Bourns 4816P-002-221LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 220R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.