
The Bourns 4816P-002-222LF is a 15-element bussed resistor network with a resistance value of 2.2kR and a tolerance of 2%. It is packaged in a SOIC package and is suitable for surface mount applications. The resistor network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 1.28W.
Sign in to ask questions about the Bourns 4816P-002-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-002-222LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 2.2kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-002-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.