This is an isolated resistor network with 8 resistors, each with a value of 10R and a tolerance of 1%. It is packaged in a SOIC package and is suitable for surface mount applications. The network is designed to operate over a temperature range of -55°C to 125°C, making it suitable for use in a variety of applications. The resistors are made using thick film technology and have a power rating of 160mW per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-1-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 10R |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-1-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.