
The Bourns 4816P-1-101F is an isolated resistor network with 8 resistors in a SOIC package. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network has a power per element rating of 160mW and a tolerance of 1%. It is available in tape and reel packaging with 2000 units per package.
Bourns 4816P-1-101F technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-1-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
