The Bourns 4816P-1-102 is a 16-element isolated resistor network with a resistance of 1000 ohms. It is packaged in a DSOP-16 package with dimensions of 11.18mm in length, 5.59mm in width, and 2.03mm in height. The network operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11.18 |
| Tolerance | 2 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Resistance | 1000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4816P-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.