
The Bourns 4816P-1-102F is an isolated resistor network with 8 resistors in a single SOIC package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is rated for 160mW of power per element and has a resistance of 1kΩ. It is not RoHS compliant and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Bourns 4816P-1-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-102F technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-1-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
