
Isolated resistor network featuring thick film technology, offering 8 elements with 10kΩ resistance and 1% tolerance. This surface mount component operates across a -55°C to 125°C temperature range with a 50V DC rating and 160mW power per element. Packaged in an SOIC case with a 1.27mm terminal pitch, it is supplied on tape and reel.
Bourns 4816P-1-103F technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4816P-1-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.