
Surface mount resistor network featuring isolated circuit configuration and thick film technology. Offers 8 elements with 100kΩ resistance and 2% tolerance. Rated for 50V DC, with a power rating of 160mW per element and a maximum operating temperature of 125°C. Packaged in SOIC with gull wing termination and a 1.27mm terminal pitch, supplied on tape and reel.
Bourns 4816P-1-104LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
