
Isolated resistor network featuring thick film technology for 220 ohm resistance with a 2% tolerance. This surface mount component offers 8 isolated elements, each rated at 160mW, within a 50VDC voltage rating. The SOIC package, with a 1.27mm terminal pitch and gull wing termination, measures 11.18mm in length, 7.62mm in depth, and 0.22 inches in width. Operating across a -55°C to 125°C temperature range, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Bourns 4816P-1-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-221LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.