
Surface mount resistor network featuring isolated circuitry and thick film technology. This component offers 8 elements, each rated at 160mW, with a total power dissipation of 1.28W. It provides a resistance of 2.2kΩ with a 2% tolerance and a voltage rating of 50V. The SOIC package measures 0.44 inches in length and 0.22 inches in width, with a lead pitch of 1.27mm. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Bourns 4816P-1-222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-222LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.