
The 4816P-1-224LF is an isolated resistor network from Bourns, featuring 8 resistors in a single SOIC package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is RoHS compliant and has a power per element rating of 160mW. The resistors have a tolerance of 2% and a value of 220kΩ. The package is a surface mount SOIC with a gull wing termination and a lead pitch of 1.27mm.
Sign in to ask questions about the Bourns 4816P-1-224LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-224LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-224LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
