The Bourns 4816P-1-302 is an isolated surface mount resistor network with 8 resistors in a SOIC package. It has a resistance of 3kR and a tolerance of 2%. The network can handle a maximum power of 160mW. The operating temperature range is from -55°C to 125°C. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Bourns 4816P-1-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-302 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 3kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-1-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.