The Bourns 4816P-1-332LF is an 8-channel isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a SOIC package and is mounted via surface mount. The resistor network is rated for 50V and has a resistance of 3.3kR with a tolerance of 2%. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Bourns 4816P-1-332LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-332LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-332LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.