Surface mount resistor network featuring 8 isolated elements, each with a resistance of 47kR and a 2% tolerance. This thick film component operates within a temperature range of -55°C to 125°C and has a voltage rating of 50V. Packaged in a 16-pin SOIC package with a 1.27mm terminal pitch, it is supplied on tape and reel. Power dissipation per element is 160mW.
Sign in to ask questions about the Bourns 4816P-1-473LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-473LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-473LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.