
This 8-resistor isolated surface mount network features a 5.6k ohm resistance value with a tolerance of 2%. It has a power rating of 160 milliwatts and is packaged in a SOIC case. The network is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are THICK FILM technology and are not radiation hardened. The package is RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Bourns 4816P-1-562LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-562LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-562LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.