The 4816P-1-681LF is an isolated resistor network from Bourns, featuring 8 resistors in a single package. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 160mW. The network is packaged in a SOIC case, suitable for surface mount applications, and is available on a tape and reel. The resistors have a tolerance of 2% and are RoHS compliant.
Sign in to ask questions about the Bourns 4816P-1-681LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-681LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-681LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
