
The 4816P-1-682LF is an 8-resistor isolated network from Bourns, featuring a 6.8kR resistance value with a 2% tolerance. This surface-mount device is packaged in a SOIC format, suitable for automated assembly. The network operates within a temperature range of -55°C to 125°C, and is compliant with RoHS regulations. With a power per element rating of 160mW, this resistor network is suitable for a variety of applications.
Sign in to ask questions about the Bourns 4816P-1-682LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-1-682LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-682LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
