
The 4816P-1-683LF is an isolated resistor network from Bourns, featuring 8 resistors with a resistance of 68kR and a tolerance of 2%. It is packaged in a SOIC case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 160mW. The 4816P-1-683LF is RoHS compliant and available in quantities of 2000 on tape and reel.
Bourns 4816P-1-683LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
No datasheet is available for this part.