
The Bourns 4816P-1-821LF is an 8-resistor isolated network with a resistance of 820 ohms and a tolerance of 2%. It is packaged in a SOIC package and is suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each network is rated for 160 milliwatts of power and is available in quantities of 2000 per reel.
Bourns 4816P-1-821LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-1-821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.