
The 4816P-1-822LF is an 8-resistor isolated network from Bourns, featuring a resistance of 8.2kR and a tolerance of 2%. This component is packaged in a SOIC package and is suitable for surface mount applications. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor network is rated for 160mW of power per element.
Bourns 4816P-1-822LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
No datasheet is available for this part.