
Surface mount thick film resistor network featuring 15 isolated elements, each rated at 80mW with a 1kΩ resistance and 2% tolerance. This bussed circuit type offers a 50V voltage rating and operates across a -55°C to 125°C temperature range, with a temperature coefficient of ±100ppm/°C. The molded SOIC package utilizes gull wing terminations with a 1.27mm lead pitch, measuring 11.18mm in length, 7.62mm in depth, and 0.22 inches in width. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns 4816P-2-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-102LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.08inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.