
The 4816P-2-103 is a 15-element bussed resistor network from Bourns, featuring a thermoplastic package with a SOIC case. It has a maximum operating temperature range of -55°C to 125°C and a power per element of 1.28W. The network has a resistance of 10kR and is rated for a DC voltage of 50V. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Bourns 4816P-2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-103 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4816P-2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.